This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744052150

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744052150
JLCPCB Part #
C2045756
Package
SMD,5.8x5.8mm
Description
1.1A 15uH 190mΩ 950mA ±30% SMD,5.8x5.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8102
200+ $0.3141
500+ $0.3029
1000+ $0.2980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons