
* Images are for reference only
SDH8303
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SDH8303
- JLCPCB Part #
- C161191
- Package
- DIP-8
- Description
- -20℃~+85℃ 10V~25V 20kHz、54kHz~66kHz 6.3W 650V 80% Flyback、Buck Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1239
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1239
In-stock Item Pricing
Qty Unit Price
1+
$0.3113
50+
$0.2259
150+
$0.1972
500+
$0.1615
2000+
$0.1455
4000+
$0.1360
Related Products
Welcome back, may I help you?