CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. SGM40HF12A1TFD
SGM40HF12A1TFD - 1
SGM40HF12A1TFD - 2
Extended1/2
* Images are for reference only

SGM40HF12A1TFD

Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SGM40HF12A1TFD
JLCPCB Part #
C2761782
Package
-
Description
-40℃~+150℃@(Tj) 1.2kV 117ns 2.2mJ 2.6V@20A,15V 40A 413nC@40A,±15V 425ns 5.5V@250uA 6.58nF@25V 611ns 9.3mJ IGBT Module - IGBT Transistors / Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHangzhou Silan Microelectronics
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V@250uA
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)6.58nF@25V
Td(off)611ns
Switching Energy(Eoff)2.2mJ
Gate Charge(Qg)413nC@40A,±15V
Turn-On Energy (Eon)9.3mJ
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)117ns
Current - Collector(Ic)40A
Vce Saturation(VCE(sat))2.6V@20A,15V
Td(on)425ns
IGBT TypeIGBT Module
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. SGM40HF12A1TFD
SGM40HF12A1TFD

* Images are for reference only

SGM40HF12A1TFD

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SGM40HF12A1TFD
JLCPCB Part #
C2761782
Package
-
Description
-40℃~+150℃@(Tj) 1.2kV 117ns 2.2mJ 2.6V@20A,15V 40A 413nC@40A,±15V 425ns 5.5V@250uA 6.58nF@25V 611ns 9.3mJ IGBT Module - IGBT Transistors / Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGM40HF12A1TFD

* Images are for reference only

SGM40HF12A1TFD

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SGM40HF12A1TFD
JLCPCB Part #
C2761782
Package
-
Description
-40℃~+150℃@(Tj) 1.2kV 117ns 2.2mJ 2.6V@20A,15V 40A 413nC@40A,±15V 425ns 5.5V@250uA 6.58nF@25V 611ns 9.3mJ IGBT Module - IGBT Transistors / Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGM40HF12A1TFD Specifications

SGM40HF12A1TFD technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHangzhou Silan Microelectronics
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V@250uA
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)6.58nF@25V
Td(off)611ns
Switching Energy(Eoff)2.2mJ
Gate Charge(Qg)413nC@40A,±15V
Turn-On Energy (Eon)9.3mJ
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)117ns
Current - Collector(Ic)40A
Vce Saturation(VCE(sat))2.6V@20A,15V
Td(on)425ns
IGBT TypeIGBT Module
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM40HF12A1TFD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SGM40HF12A1TFD Documents

SGM40HF12A1TFD datasheets or manufacturer documentation.

Datasheet: SGM40HF12A1TFD Datasheet (PDF)

SGM40HF12A1TFD Schematic Symbol & PCB Footprint

The SGM40HF12A1TFD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.