
* Images are for reference only
SDCW3225S-2-271TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3225S-2-271TF
- JLCPCB Part #
- C843577
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+85℃ 2 250mΩ 270Ω@100MHz 450mA 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2768
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2654
In-stock Item Pricing
Qty Unit Price
1+
$0.2035
50+
$0.1639
150+
$0.1469
500+
$0.1256
3000+
$0.1081
6000+
$0.1024
Related Products
Welcome back, may I help you?