
* Images are for reference only
SDCW3225S-2-161TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3225S-2-161TF
- JLCPCB Part #
- C843576
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+85℃ 150mΩ 160Ω@100MHz 2 480mA 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1155
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1133
In-stock Item Pricing
Qty Unit Price
1+
$0.2712
50+
$0.2248
150+
$0.2048
500+
$0.1800
3000+
$0.1690
6000+
$0.1623
Related Products
Welcome back, may I help you?