
* Images are for reference only
SDCW3216-2-261TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3216-2-261TF
- JLCPCB Part #
- C370253
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 2 260Ω@100MHz 310mA 500mΩ 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 792
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 776
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1142
150+
$0.1005
500+
$0.0904
2000+
$0.0780
4000+
$0.0739
Related Products
Welcome back, may I help you?