
* Images are for reference only
SWPA4018S220MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA4018S220MT
- JLCPCB Part #
- C83443
- Package
- SMD,4x4mm
- Description
- 22uH 468mΩ 590mA 800mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6427
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6405
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
100+
$0.0411
300+
$0.0361
3000+
$0.0324
6000+
$0.0294
9000+
$0.0278
Related Products
Welcome back, may I help you?