
* Images are for reference only
SDA0505T6
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SDA0505T6
- JLCPCB Part #
- C2759847
- Package
- SOT-563
- Description
- -55℃~+125℃ 100W@8/20us 12V 1uA 30pF 5V 6V Bidirectional IEC 61000-4-4 SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.1330
50+
$0.1051
150+
$0.0912
500+
$0.0808
3000+
$0.0724
6000+
$0.0682
Related Products
Welcome back, may I help you?