This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

STD22A12L01

Extended
Manufacturer
Leiditech
MFR.Part #
STD22A12L01
JLCPCB Part #
C5123482
Package
DFN2020-3
Description
-55℃~+125℃ 1 1.5nF 12V 13V 1uA 30V 5.4kW@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.1462
50+ $0.1166
150+ $0.1016
500+ $0.0905
3000+ $0.0815
6000+ $0.0772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons