
* Images are for reference only
LM-AZ2025-02S
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ2025-02S
- JLCPCB Part #
- C49330860
- Package
- SOT-23
- Description
- -55℃~+125℃ 1uA 2 20V 5V 65pF 6V IEC 61000-4-5 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
50+
$0.1066
150+
$0.0966
500+
$0.0891
3000+
$0.0831
6000+
$0.0801
Related Products