
* Images are for reference only
SD8224C-4
Extended
- Manufacturer
- SHOUDING
- MFR.Part #
- SD8224C-4
- JLCPCB Part #
- C521406
- Package
- SOP-16
- Description
- -40℃~+85℃ 2.4V~5.5V 22uA 4 60ms Capacitive Touch SOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
50+
$0.1985
150+
$0.1759
500+
$0.1478
3000+
$0.1352
6000+
$0.1276
Related Products
Welcome back, may I help you?