Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. SFT430C
SFT430C - 1
SFT430C - 2
SFT430C - 3
SFT430C - 4
Extended1/4
* Images are for reference only
SFT430C
Attributes
Value
Manufacturer
SHOUDING
MFR.Part #
SFT430C
JLCPCB Part #
C250811
Package
SOT-23-6
Description
3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerSHOUDING
PackageSOT-23-6
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUndervoltage lockout、With enable、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP
Output Voltage5V、9V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. SFT430C
SFT430C

* Images are for reference only

SFT430C

Extended
Manufacturer

SHOUDING

MFR.Part #
SFT430C
JLCPCB Part #
C250811
Package
SOT-23-6
Description
3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFT430C

* Images are for reference only

SFT430C
Extended
Manufacturer

SHOUDING

MFR.Part #
SFT430C
JLCPCB Part #
C250811
Package
SOT-23-6
Description
3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFT430C Specifications

SFT430C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerSHOUDING
PackageSOT-23-6
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUndervoltage lockout、With enable、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP
Output Voltage5V、9V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFT430C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFT430C Documents

SFT430C datasheets or manufacturer documentation.

Datasheet: SFT430C Datasheet (PDF)

SFT430C Schematic Symbol & PCB Footprint

The SFT430C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.