


GS7001A-84
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~10.5V | |
| Number of Cells | 2 |

* Images are for reference only
GS7001A-84
Extended- Manufacturer
- MFR.Part #
- GS7001A-84
- JLCPCB Part #
- C171635
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 8.4V 9V~10.5V SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GS7001A-84
Extended- Manufacturer
- MFR.Part #
- GS7001A-84
- JLCPCB Part #
- C171635
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 8.4V 9V~10.5V SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS7001A-84 Specifications
GS7001A-84 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Package | SOIC-8 | |
| Charging Saturation Voltage | 8.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~10.5V | |
| Number of Cells | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS7001A-84. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS7001A-84 Documents
GS7001A-84 datasheets or manufacturer documentation.
Datasheet: GS7001A-84 Datasheet (PDF)
GS7001A-84 Schematic Symbol & PCB Footprint
The GS7001A-84 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.