
* Images are for reference only
SCW4532A-110Y
Extended
- Manufacturer
- Linekey
- MFR.Part #
- SCW4532A-110Y
- JLCPCB Part #
- C2941521
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 11uH@100kHz 2 300mA 50V 700Ω@10MHz 800mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 409
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 409
In-stock Item Pricing
Qty Unit Price
1+
$0.4920
10+
$0.3888
30+
$0.3436
100+
$0.2888
500+
$0.2565
1000+
$0.2420
Related Products
Welcome back, may I help you?