
* Images are for reference only
CMC1915-222N
Extended
- Manufacturer
- Linekey
- MFR.Part #
- CMC1915-222N
- JLCPCB Part #
- C2941492
- Package
- Plugin-4P,16x7.8mm
- Description
- -55℃~+125℃ 1.5kV 2.2mH@10kHz 250V 2A 70mΩ 插件-4P,16x7.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$1.6565
10+
$1.4148
36+
$1.2633
108+
$1.1070
504+
$1.0361
1008+
$1.0071
Related Products
Welcome back, may I help you?