
* Images are for reference only
FBH1005-801Y
Extended
- Manufacturer
- Linekey
- MFR.Part #
- FBH1005-801Y
- JLCPCB Part #
- C2982105
- Package
- 0402
- Description
- -55℃~+125℃ 300mA 650mΩ 800Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9044
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9044
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
1000+
$0.0052
3000+
$0.0044
10000+
$0.0038
50000+
$0.0034
100000+
$0.0031
Related Products