
* Images are for reference only
SCT6125T1.6A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCT6125T1.6A250V
- JLCPCB Part #
- C19712547
- Package
- SMD,6.3x2.7mm
- Description
- -55°C-125°C 1.6A 250V/125V 50A@250VAC,500A@125V SCT6125 Slow Break SMD,6.3x2.7mm Fuse/Current Protector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
Welcome back, may I help you?