
* Images are for reference only
SMDJ78A
Extended
- Manufacturer
- SCME
- MFR.Part #
- SMDJ78A
- JLCPCB Part #
- C7528558
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1 126V 23.8A 2uA 3kW 78V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0834
150+
$0.0819
500+
$0.0807
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?