
* Images are for reference only
SMCJ20A
Extended
- Manufacturer
- SCME
- MFR.Part #
- SMCJ20A
- JLCPCB Part #
- C5307560
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1 1.5kW 1uA 20V 22.2V 32.4V 46.3A TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
50+
$0.0656
150+
$0.0645
500+
$0.0634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?