
* Images are for reference only
SMA6L17A
Extended
- Manufacturer
- SCME
- MFR.Part #
- SMA6L17A
- JLCPCB Part #
- C7528511
- Package
- SMAF
- Description
- -55℃~+150℃ 1 17V 1uA 21.6A 27.6V 600W TVS Unidirectional SMAF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 453
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
100+
$0.0201
300+
$0.0198
1000+
$0.0194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?