
* Images are for reference only
SMA6J12A
Extended
- Manufacturer
- SCME
- MFR.Part #
- SMA6J12A
- JLCPCB Part #
- C7528499
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 12V 19.9V 1uA 31A 600W TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 281
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0319
300+
$0.0278
1000+
$0.0245
5000+
$0.0220
10000+
$0.0207
Related Products
Welcome back, may I help you?