
* Images are for reference only
P4KE18CA
Extended
- Manufacturer
- SCME
- MFR.Part #
- P4KE18CA
- JLCPCB Part #
- C7464846
- Package
- DO-41
- Description
- -55℃~+150℃ 1 15.3V 16.1A 1uA 25.5V 400W Bidirectional TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 427
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
100+
$0.0214
300+
$0.0210
1000+
$0.0207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?