This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.5KE56CA

Extended
Manufacturer
SCME
MFR.Part #
1.5KE56CA
JLCPCB Part #
C7464804
Package
DO-201
Description
-55℃~+150℃ 1 1.5kW 19.7A 1uA 47.8V 77V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0598
50+ $0.0585
150+ $0.0575
500+ $0.0566

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons