
* Images are for reference only
0031.8472
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0031.8472
- JLCPCB Part #
- C3156656
- Package
- -
- Description
- -40℃~+85℃ 40A 4A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5021
200+
$1.3563
400+
$1.3079
800+
$1.2853
Welcome back, may I help you?