
* Images are for reference only
021602.5TXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021602.5TXP
- JLCPCB Part #
- C3156472
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 2.5A 20mm 250V 3.672 5.2mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4064
200+
$0.1573
500+
$0.1517
1000+
$0.1490