
* Images are for reference only
SBRT05U20LPSQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SBRT05U20LPSQ-7B
- JLCPCB Part #
- C5249210
- Package
- X2-DFN1006-2
- Description
- -65℃~+150℃ 10A 20V 390mV@0.5A 500mA 50uA X2-DFN1006-2 Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
50+
$0.0968
150+
$0.0849
500+
$0.0759
2500+
$0.0687
5000+
$0.0652
Related Products
Welcome back, may I help you?