
* Images are for reference only
DMN3731UFB4-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN3731UFB4-7B
- JLCPCB Part #
- C5248870
- Package
- X2-DFN1006-3
- Description
- -55℃~+150℃ 1 N-channel 1.2A 30V 460mΩ@4.5V 5.5nC@4.5V 520mW 5pF 7.2pF 73pF 950mV X2-DFN1006-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
50+
$0.0445
150+
$0.0438
500+
$0.0432
Related Products
Welcome back, may I help you?