
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI3333-8 | |
| Input Capacitance(Ciss) | 891pF@30V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V@250uA | |
| Gate Charge(Qg) | 15.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Current - Continuous Drain(Id) | 25.3A | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 2.34W | |
| RDS(on) | 29mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMT6017LDV-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI3333-8 | |
| Input Capacitance(Ciss) | 891pF@30V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V@250uA | |
| Gate Charge(Qg) | 15.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Current - Continuous Drain(Id) | 25.3A | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 2.34W | |
| RDS(on) | 29mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMT6017LDV-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMT6017LDV-7 datasheets or manufacturer documentation.
Datasheet: DMT6017LDV-7 Datasheet (PDF)
The DMT6017LDV-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.