This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV5052V-TLM-E

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LV5052V-TLM-E
JLCPCB Part #
C5789169
Package
SSOP-30
Description
-20℃~+85℃ 2 250kHz~1.1MHz 8mA 9.4V~16V Buck Buck External Yes SSOP-30 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5163
200+ $1.8037
500+ $1.7426
1000+ $1.7121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons