
* Images are for reference only
SARD-S-112DM
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- SARD-S-112DM
- JLCPCB Part #
- C5886033
- Package
- Plugin
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 30V@DC 35A 5ms AgSnO2 插件 Automotive Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3855
200+
$3.3459
500+
$3.2351
1000+
$3.1789
Related Products
Welcome back, may I help you?