
* Images are for reference only
LV51134T-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV51134T-TLM-E
- JLCPCB Part #
- C17371565
- Package
- MSOP-8
- Description
- -30℃~+80℃ 1.5V~10V 2 2.5V 4.25V MSOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 423
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9954
200+
$0.7960
423+
$0.7702
846+
$0.7574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?