
* Images are for reference only
LA5735M-TE-L-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA5735M-TE-L-E
- JLCPCB Part #
- C17364420
- Package
- SOIC-8-175mil
- Description
- -30℃~+125℃ 1 10mA 240kHz~360kHz 4.5V~32V 600mA Adjustable Buck Buck No SOIC-8-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9597
200+
$0.7817
500+
$0.7564
1000+
$0.7438
Welcome back, may I help you?