This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LA1787M-MPB-E

Extended
Manufacturer
PANASONIC
MFR.Part #
LA1787M-MPB-E
JLCPCB Part #
C17269353
Package
PQFP-64(14x14)
Description
-40℃~+85℃ 7.5V~9V PQFP-64(14x14) Interface - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0701
300+ $2.4224
600+ $2.3418
900+ $2.3008

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons