
* Images are for reference only
G630-08-2H
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- G630-08-2H
- JLCPCB Part #
- C42434175
- Package
- Plugin,P=5mm
- Description
- 1 2 20A 6.26mm Brass Standard type Tin 插件,P=5mm SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 897
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 678
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0288
600+
$0.0243
5000+
$0.0207
10000+
$0.0185
20000+
$0.0172
Related Products
Welcome back, may I help you?