
* Images are for reference only
5AIW3-7440-110-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIW3-7440-110-W0
- JLCPCB Part #
- C41374215
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 10P 1A 1x10P 2.2mm 2mm 4mm 500V Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0847
150+
$0.0736
500+
$0.0651
2000+
$0.0559
4000+
$0.0525
Related Products
Welcome back, may I help you?