
* Images are for reference only
5AKE3-6040-212-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AKE3-6040-212-W0
- JLCPCB Part #
- C52109371
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1A 2 24P 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.2798
50+
$0.2213
150+
$0.1962
500+
$0.1650
2500+
$0.1511
5000+
$0.1427
Welcome back, may I help you?