
* Images are for reference only
6CFCA040
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6CFCA040
- JLCPCB Part #
- C27636912
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 4 4P Phosphor Bronze SH Surface Mount,Vertical Tin White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 496
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0393
300+
$0.0343
1000+
$0.0304
5000+
$0.0264
10000+
$0.0249
Related Products
Welcome back, may I help you?