
* Images are for reference only
5AIE1-3020-207-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIE1-3020-207-W0
- JLCPCB Part #
- C49393683
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 1mm 2 2mm 2x7P 500V Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 813
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 813
In-stock Item Pricing
Qty Unit Price
1+
$0.1870
50+
$0.1481
150+
$0.1314
800+
$0.1107
2400+
$0.1014
4800+
$0.0959
Welcome back, may I help you?