
* Images are for reference only
5TPAA030L
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5TPAA030L
- JLCPCB Part #
- C27636889
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 3 3.96mm 3P 7A Brass Through Hole Tin VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1796
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1796
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0365
300+
$0.0317
1000+
$0.0281
5000+
$0.0251
10000+
$0.0236
Related Products
Welcome back, may I help you?