
* Images are for reference only
6CFDA030
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6CFDA030
- JLCPCB Part #
- C27636914
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3P Phosphor Bronze SH Surface Mount, Right Angle Tin White SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0296
600+
$0.0250
2000+
$0.0213
10000+
$0.0189
20000+
$0.0176
Related Products