
* Images are for reference only
162010040TY6
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 162010040TY6
- JLCPCB Part #
- C47121903
- Package
- Plugin
- Description
- -25℃~+85℃ 1 14mm 240A 8 Brass M6 Plug-in type Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$1.6868
10+
$1.4073
30+
$1.2531
100+
$1.0330
500+
$0.9559
1000+
$0.9221
Related Products