
* Images are for reference only
5AIW2-5520-210-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIW2-5520-210-W0
- JLCPCB Part #
- C49393662
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 1A 2 20P 2x10P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
50+
$0.2590
150+
$0.2299
400+
$0.1935
2400+
$0.1774
4800+
$0.1677
Welcome back, may I help you?