This website requires JavaScript.
no-image

* Images are for reference only

TMS-111-01-L-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-111-01-L-S-RA
JLCPCB Part #
C3327496
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 11P 2.5mm 3.56mm 5.84mm 5A Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0880
200+ $1.1963
500+ $1.1528
1000+ $1.1335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons