
* Images are for reference only
1458040TD6
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 1458040TD6
- JLCPCB Part #
- C47121890
- Package
- Plugin
- Description
- -25℃~+85℃ 1 12mm 150A 6 6.25mm Brass M6 Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
10+
$0.7738
30+
$0.6823
100+
$0.5635
500+
$0.5090
1000+
$0.4817
Related Products
Welcome back, may I help you?