
* Images are for reference only
1040080S1M5
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 1040080S1M5
- JLCPCB Part #
- C41416692
- Package
- SMD-4P,40x10mm
- Description
- -25℃~+85℃ 1 120A 4 8mm Brass M5 SMD type (with screw) Tin Top SMD-4P,40x10mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.8478
10+
$0.6924
30+
$0.6139
100+
$0.5369
500+
$0.4504
1000+
$0.4263
Related Products
Welcome back, may I help you?