
* Images are for reference only
06H414050
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 06H414050
- JLCPCB Part #
- C42402953
- Package
- SMD,P=3mm
- Description
- -40℃~+85℃ 12V 2A 3mm 4P Brass Gold Spring Contact Type Surface Mount, Right Angle SMD,P=3mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4271
30+
$0.3773
100+
$0.3147
500+
$0.2874
1000+
$0.2698
Welcome back, may I help you?