
* Images are for reference only
MEC6-120-02-L-D-RA1-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC6-120-02-L-D-RA1-TR
- JLCPCB Part #
- C4512817
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.64mm 40P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.64mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$12.8470
10+
$12.2248
30+
$11.1443
100+
$10.2021
Welcome back, may I help you?