This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MEC6-110-02-S-D-RA1

Extended
Manufacturer
Samtec
MFR.Part #
MEC6-110-02-S-D-RA1
JLCPCB Part #
C4998879
Package
SMD,P=0.64mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 0.64mm 20P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.64mm,卧贴 Edgeboard Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8383
200+ $3.4215
500+ $3.3005
1000+ $3.2408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons