
* Images are for reference only
ESQ-126-14-G-D-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-126-14-G-D-LL
- JLCPCB Part #
- C3322255
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 2 2.54mm 2.54mm 5.7A 52P 550V Gold Phosphor bronze Square Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5967
200+
$7.9711
500+
$7.6910
1000+
$7.5525