* Images are for reference only
LSS-140-01-L-DV-A
- Manufacturer
- SAMTEC
- MFR.Part #
- LSS-140-01-L-DV-A
- JLCPCB Part #
- C5665348
- Package
- SMD,P=0.64mm
- Description
- Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tube
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LSS-140-01-L-DV-A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LSS-140-01-L-DV-A technical specifications, attributes, and parameters.
LSS-140-01-L-DV-A symbol, PCB footprint from the free EasyEDA PCB design tool.
LSS-140-01-L-DV-A datasheets or manufacturer documentation.
Datasheet: LSS-140-01-L-DV-A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing